Quectel L86-M33 GNSS Receiver
- RS Stock No.:
- 908-4114
- Mfr. Part No.:
- L86-M33
- Brand:
- Quectel
Bulk discount available
Subtotal (1 unit)*
£9.68
(exc. VAT)
£11.62
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £9.68 |
5 - 9 | £8.71 |
10 - 24 | £8.31 |
25 + | £8.03 |
*price indicative
- RS Stock No.:
- 908-4114
- Mfr. Part No.:
- L86-M33
- Brand:
- Quectel
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Quectel | |
Supported Bus Interfaces | UART | |
Number of Channels | 33 | |
Acquisition Sensitivity | -148dBm | |
Tracking Sensitivity | -165dBm | |
Dimensions | 18.4 x 18.4 x 6.45mm | |
Height | 6.45mm | |
Length | 18.4mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Width | 18.4mm | |
Select all | ||
---|---|---|
Brand Quectel | ||
Supported Bus Interfaces UART | ||
Number of Channels 33 | ||
Acquisition Sensitivity -148dBm | ||
Tracking Sensitivity -165dBm | ||
Dimensions 18.4 x 18.4 x 6.45mm | ||
Height 6.45mm | ||
Length 18.4mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 18.4mm | ||